Upgrade



860240675008 | |
|---|---|
DigiKey Part Number | 732-9295-1-ND - Cut Tape (CT) 732-9295-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860240675008 |
Description | CAP ALUM 150UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 150 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860240675008 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 373.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 747 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80ZLJ150MT810X20 | Rubycon | 0 | 80ZLJ150MT810X20-ND | 1,28493 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,76000 zł | 2,76 zł |
| 50 | 2,35560 zł | 117,78 zł |
| 100 | 2,05030 zł | 205,03 zł |
| 250 | 1,82412 zł | 456,03 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,59432 zł | 797,16 zł |
| 1 000 | 1,51532 zł | 1 515,32 zł |
| Unit Price without VAT: | 2,76000 zł |
|---|---|
| Unit Price with VAT: | 3,39480 zł |


