


860160373016 | |
|---|---|
DigiKey Part Number | 732-9469-1-ND - Cut Tape (CT) 732-9469-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160373016 |
Description | CAP ALUM 220UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160373016 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 292.32 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 504 mA @ 100 kHz |
Part Status Active | Impedance 520 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 zł | 0,93 zł |
| 50 | 0,78280 zł | 39,14 zł |
| 100 | 0,68230 zł | 68,23 zł |
| 250 | 0,61044 zł | 152,61 zł |
| 500 | 0,53144 zł | 265,72 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,50630 zł | 759,45 zł |
| Unit Price without VAT: | 0,93000 zł |
|---|---|
| Unit Price with VAT: | 1,14390 zł |

