


860080272001 | |
|---|---|
DigiKey Part Number | 732-9067-1-ND - Cut Tape (CT) 732-9067-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860080272001 |
Description | CAP ALUM 68UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 68 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860080272001 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 190 mA @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 700 mOhms |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860080372003 | Würth Elektronik | 906 | 732-8991-1-ND | 0,43000 zł | Parametric Equivalent |
| 860160272007 | Würth Elektronik | 3 714 | 732-9412-1-ND | 0,54000 zł | Parametric Equivalent |
| 860160372009 | Würth Elektronik | 1 718 | 732-860160372009CT-ND | 0,61000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 zł | 0,43 zł |
| 50 | 0,36980 zł | 18,49 zł |
| 100 | 0,32680 zł | 32,68 zł |
| 250 | 0,28728 zł | 71,82 zł |
| 500 | 0,25136 zł | 125,68 zł |
| 1 000 | 0,24058 zł | 240,58 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,24059 zł | 481,18 zł |
| Unit Price without VAT: | 0,43000 zł |
|---|---|
| Unit Price with VAT: | 0,52890 zł |

