


860020772001 | |
|---|---|
DigiKey Part Number | 732-8962-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860020772001 |
Description | CAP ALUM 0.1UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 0.1 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860020772001 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.3 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 2.21 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |

