68 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860020372005

DigiKey Part Number
732-8792-1-ND - Cut Tape (CT)
732-8792-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860020372005
Description
CAP ALUM 68UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
68 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860020372005 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
105 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
160.65 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.079" (2.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
860080372003Würth Elektronik906732-8991-1-ND0,43000 złParametric Equivalent
860160372009Würth Elektronik1 718732-860160372009CT-ND0,61000 złParametric Equivalent
EEU-FM1C680Panasonic Industry11 572P12921-ND1,36000 złParametric Equivalent
In-Stock: 1 014
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
10,39000 zł0,39 zł
500,34480 zł17,24 zł
1000,30160 zł30,16 zł
2500,26572 zł66,43 zł
5000,23340 zł116,70 zł
1 0000,22263 zł222,63 zł
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0000,22263 zł445,26 zł
Manufacturers Standard Package
Unit Price without VAT:0,39000 zł
Unit Price with VAT:0,47970 zł