


860020372003 | |
|---|---|
DigiKey Part Number | 732-8790-1-ND - Cut Tape (CT) 732-8790-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860020372003 |
Description | CAP ALUM 33UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 33 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860020372003 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 64 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 97.92 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860020472005 | Würth Elektronik | 1 469 | 732-8822-1-ND | 0,39000 zł | Upgrade |
| 860020572005 | Würth Elektronik | 1 140 | 732-8939-1-ND | 0,43000 zł | Upgrade |
| 860020672012 | Würth Elektronik | 7 050 | 732-8858-1-ND | 0,47000 zł | Upgrade |
| 860040572001 | Würth Elektronik | 2 279 | 732-9212-1-ND | 0,54000 zł | Upgrade |
| 860080572001 | Würth Elektronik | 1 220 | 732-9093-1-ND | 0,47000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 50 | 0,31960 zł | 15,98 zł |
| 100 | 0,28010 zł | 28,01 zł |
| 250 | 0,24776 zł | 61,94 zł |
| 500 | 0,21544 zł | 107,72 zł |
| 1 000 | 0,20827 zł | 208,27 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,20827 zł | 416,54 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

