


860010772004 | |
|---|---|
DigiKey Part Number | 732-8761-1-ND - Cut Tape (CT) 732-8761-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860010772004 |
Description | CAP ALUM 0.47UF 20% 63V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 860010772004 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 8 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 13.6 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 zł | 0,43 zł |
| 50 | 0,35900 zł | 17,95 zł |
| 100 | 0,31600 zł | 31,60 zł |
| 250 | 0,28008 zł | 70,02 zł |
| 500 | 0,24418 zł | 122,09 zł |
| 1 000 | 0,22981 zł | 229,81 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,22981 zł | 459,62 zł |
| Unit Price without VAT: | 0,43000 zł |
|---|---|
| Unit Price with VAT: | 0,52890 zł |

