33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860010472004

DigiKey Part Number
732-8627-1-ND - Cut Tape (CT)
732-8627-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860010472004
Description
CAP ALUM 33UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
860010472004 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
105 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
160.65 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.079" (2.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
860020472005Würth Elektronik1 470732-8822-1-ND0,39000 złDirect
860010572004Würth Elektronik2 352732-8734-1-ND0,36000 złUpgrade
860010672011Würth Elektronik956732-8663-1-ND0,43000 złUpgrade
860020572005Würth Elektronik1 142732-8939-1-ND0,43000 złUpgrade
860020672012Würth Elektronik7 060732-8858-1-ND0,47000 złUpgrade
In-Stock: 776
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
10,43000 zł0,43 zł
500,35900 zł17,95 zł
1000,31600 zł31,60 zł
2500,28008 zł70,02 zł
5000,24418 zł122,09 zł
1 0000,22981 zł229,81 zł
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0000,22981 zł459,62 zł
Manufacturers Standard Package
Unit Price without VAT:0,43000 zł
Unit Price with VAT:0,52890 zł