2700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860010378022

DigiKey Part Number
732-8614-1-ND - Cut Tape (CT)
732-8614-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860010378022
Description
CAP ALUM 2700UF 20% 16V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
2700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
860010378022 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.716 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
2.19648 A @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.512" Dia (13.00mm)
Tolerance
±20%
Height - Seated (Max)
0.846" (21.50mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 66
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
13,66000 zł3,66 zł
503,12400 zł156,20 zł
1002,72180 zł272,18 zł
Tape & Box (TB)
QuantityUnit PriceExt Price
3002,42020 zł726,06 zł
6002,11498 zł1 268,99 zł
1 5002,01085 zł3 016,28 zł
Manufacturers Standard Package
Unit Price without VAT:3,66000 zł
Unit Price with VAT:4,50180 zł