470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860010273011

DigiKey Part Number
732-8708-1-ND - Cut Tape (CT)
732-8708-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860010273011
Description
CAP ALUM 470UF 20% 10V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
860010273011 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
418 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
576.84 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
10 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
860020273011Würth Elektronik1 669732-8913-1-ND0,75000 złDirect
10PK470MEFC6.3X11Rubycon191189-1052-ND1,40000 złParametric Equivalent
477CKS010MCORNELL DUBILIER KNOWLES28 464477CKS010M-ND1,65000 złParametric Equivalent
UVK1A471MED1TDNichicon1 290493-12550-1-ND1,22000 złParametric Equivalent
In-Stock: 256
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
10,61000 zł0,61 zł
500,51700 zł25,85 zł
1000,45240 zł45,24 zł
2500,40216 zł100,54 zł
5000,35190 zł175,95 zł
Tape & Box (TB)
QuantityUnit PriceExt Price
1 5000,33395 zł500,93 zł
Manufacturers Standard Package
Unit Price without VAT:0,61000 zł
Unit Price with VAT:0,75030 zł