831056222 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


NDK (NIHON DEMPA KOGYO CO., LTD)
In Stock: 825
Unit Price: 4,99000 zł
Datasheet
48 MHz XO (Standard) CMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

831056222

DigiKey Part Number
732-831056222TR-ND - Tape & Reel (TR)
732-831056222CT-ND - Cut Tape (CT)
732-831056222DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
831056222
Description
XTAL OSC XO 48.0000MHZ CMOS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
48 MHz XO (Standard) CMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
831056222 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
6mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency
Height - Seated (Max)
0.031" (0.80mm)
Function
Standby (Power Down)
Current - Supply (Disable) (Max)
10µA
Output
CMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NSC5021A-48MNDK (NIHON DEMPA KOGYO CO., LTD)825644-NSC5021A-48MCT-ND4,99000 złParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,10000 zł6,10 zł
105,85300 zł58,53 zł
505,70940 zł285,47 zł
1004,99120 zł499,12 zł
5004,73986 zł2 369,93 zł
1 0003,98579 zł3 985,79 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,55490 zł10 664,70 zł
Manufacturers Standard Package
Unit Price without VAT:6,10000 zł
Unit Price with VAT:7,50300 zł