
831018034 | |
|---|---|
DigiKey Part Number | 1923-831018034TR-ND - Tape & Reel (TR) 1923-831018034CT-ND - Cut Tape (CT) 1923-831018034DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 831018034 |
Description | XTAL OSC XO 16.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) HCMOS, TTL Oscillator 5V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 831018034 Models |
Category | Voltage - Supply 5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 20mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.283" L x 0.205" W (7.20mm x 5.20mm) |
Frequency | Height - Seated (Max) 0.055" (1.40mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 10µA |
Output HCMOS, TTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,92000 zł | 5,92 zł |
| 10 | 5,63800 zł | 56,38 zł |
| 50 | 5,49400 zł | 274,70 zł |
| 100 | 4,73990 zł | 473,99 zł |
| 500 | 4,59622 zł | 2 298,11 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,87806 zł | 3 878,06 zł |
| Unit Price without VAT: | 5,92000 zł |
|---|---|
| Unit Price with VAT: | 7,28160 zł |

