Parametric Equivalent

830208217409 | |
|---|---|
DigiKey Part Number | 1923-830208217409TR-ND - Tape & Reel (TR) 1923-830208217409CT-ND - Cut Tape (CT) 1923-830208217409DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830208217409 |
Description | XTAL OSC XO 24.5760MHZ CMOS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz XO (Standard) CMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830208217409 Models |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 10µA |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LFSPXO082174 | IQD Frequency Products | 0 | 1923-LFSPXO082174CT-ND | 5,71000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 zł | 6,10 zł |
| 10 | 5,85300 zł | 58,53 zł |
| 50 | 5,70940 zł | 285,47 zł |
| 100 | 4,99120 zł | 499,12 zł |
| 500 | 4,73986 zł | 2 369,93 zł |
| 1 000 | 3,98579 zł | 3 985,79 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,55490 zł | 10 664,70 zł |
| Unit Price without VAT: | 6,10000 zł |
|---|---|
| Unit Price with VAT: | 7,50300 zł |


