


830065460 | |
|---|---|
DigiKey Part Number | 1923-830065460TR-ND - Tape & Reel (TR) 1923-830065460CT-ND - Cut Tape (CT) 1923-830065460DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830065460 |
Description | WE-XTAL QUARTZ CRYSTAL 30.0 MHZ; |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830065460 Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 30 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±20ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 zł | 3,16 zł |
| 10 | 2,79400 zł | 27,94 zł |
| 50 | 2,61060 zł | 130,53 zł |
| 100 | 2,30890 zł | 230,89 zł |
| 500 | 2,18680 zł | 1 093,40 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,82054 zł | 1 820,54 zł |
| Unit Price without VAT: | 3,16000 zł |
|---|---|
| Unit Price with VAT: | 3,88680 zł |

