
830026392 | |
|---|---|
DigiKey Part Number | 732-830026392TR-ND - Tape & Reel (TR) 732-830026392CT-ND - Cut Tape (CT) 732-830026392DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830026392 |
Description | CRYSTAL 16.0000MHZ 16PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 16pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830026392 Models |
Category | Load Capacitance 16pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (7x5) |
Frequency Stability ±50ppm | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XB16M00000S416 | NextGen Components | 600 000 | 3372-XB16M00000S416TR-ND | 2,83243 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,63000 zł | 4,63 zł |
| 10 | 4,08600 zł | 40,86 zł |
| 50 | 3,82060 zł | 191,03 zł |
| 100 | 3,37640 zł | 337,64 zł |
| 500 | 3,19876 zł | 1 599,38 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,66563 zł | 2 665,63 zł |
| Unit Price without VAT: | 4,63000 zł |
|---|---|
| Unit Price with VAT: | 5,69490 zł |

