121V Clamp 24.8A Ipp Tvs Diode Surface Mount DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
121V Clamp 24.8A Ipp Tvs Diode Surface Mount DO-214AB
WEbinar Powered by Digi-Key: Single Pair Ethernet

824551751

DigiKey Part Number
732-9899-2-ND - Tape & Reel (TR)
732-9899-1-ND - Cut Tape (CT)
732-9899-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
824551751
Description
TVS DIODE 75VWM 121VC DO214AB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
121V Clamp 24.8A Ipp Tvs Diode Surface Mount DO-214AB
Datasheet
 Datasheet
EDA/CAD Models
824551751 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
121V
Mfr
Current - Peak Pulse (10/1000µs)
24.8A
Series
Power - Peak Pulse
3000W (3kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
75V (Max)
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
87.7V (Typ)
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 067
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,18000 zł6,18 zł
105,69500 zł56,95 zł
1005,10250 zł510,25 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5004,45978 zł2 229,89 zł
1 0003,79910 zł3 799,10 zł
Manufacturers Standard Package
Unit Price without VAT:6,18000 zł
Unit Price with VAT:7,60140 zł