
824550202 | |
|---|---|
DigiKey Part Number | 732-824550202TR-ND - Tape & Reel (TR) 732-824550202CT-ND - Cut Tape (CT) 732-824550202DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 824550202 |
Description | WE-TVSP POWER TVS DIODE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 324V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AB |
Datasheet | Datasheet |
EDA/CAD Models | 824550202 Models |
Category | Voltage - Clamping (Max) @ Ipp 324V |
Mfr | Current - Peak Pulse (10/1000µs) 9.3A |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 100°C (TA) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 200V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 235.5V (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,54000 zł | 7,54 zł |
| 10 | 7,18200 zł | 71,82 zł |
| 100 | 6,82250 zł | 682,25 zł |
| 250 | 6,46344 zł | 1 615,86 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,74528 zł | 2 872,64 zł |
| Unit Price without VAT: | 7,54000 zł |
|---|---|
| Unit Price with VAT: | 9,27420 zł |

