
824550181 | |
|---|---|
DigiKey Part Number | 732-824550181TR-ND - Tape & Reel (TR) 732-824550181CT-ND - Cut Tape (CT) 732-824550181DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 824550181 |
Description | WE-TVSP POWER TVS DIODE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 102.7A Ipp Tvs Diode Surface Mount DO-214AB |
Datasheet | Datasheet |
EDA/CAD Models | 824550181 Models |
Category | Voltage - Clamping (Max) @ Ipp 29.2V |
Mfr | Current - Peak Pulse (10/1000µs) 102.7A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TA) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 18V (Max) | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 21.05V (Typ) | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 zł | 5,21 zł |
| 10 | 5,02700 zł | 50,27 zł |
| 100 | 4,66800 zł | 466,80 zł |
| 250 | 4,30896 zł | 1 077,24 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,59080 zł | 1 795,40 zł |
| Unit Price without VAT: | 5,21000 zł |
|---|---|
| Unit Price with VAT: | 6,40830 zł |

