


824540151 | |
|---|---|
DigiKey Part Number | 732-824540151TR-ND - Tape & Reel (TR) 732-824540151CT-ND - Cut Tape (CT) 732-824540151DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 824540151 |
Description | TVS DIODE 15VWM 24.4VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 61.5A Ipp Tvs Diode Surface Mount DO-214AB |
Datasheet | Datasheet |
EDA/CAD Models | 824540151 Models |
Category | Voltage - Clamping (Max) @ Ipp 24.4V |
Mfr | Current - Peak Pulse (10/1000µs) 61.5A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TA) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15V (Max) | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 17.6V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,09000 zł | 4,09 zł |
| 10 | 3,28900 zł | 32,89 zł |
| 100 | 2,94090 zł | 294,09 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,30530 zł | 1 152,65 zł |
| 1 000 | 2,22630 zł | 2 226,30 zł |
| Unit Price without VAT: | 4,09000 zł |
|---|---|
| Unit Price with VAT: | 5,03070 zł |

