Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer Isolation 300kHz ~ 620kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78931610518

DigiKey Part Number
732-78931610518TR-ND - Tape & Reel (TR)
732-78931610518CT-ND - Cut Tape (CT)
732-78931610518DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
78931610518
Description
XFMR FWD P-P DC/DC CONV 475UH SM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer Isolation 300kHz ~ 620kHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
78931610518 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Primary
5V
Manufacturer
Würth Elektronik
Inductance @ Frequency
475µH @ 100kHz
Series
Frequency
300kHz ~ 620kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
For DC/DC Converters
Size / Dimension
0.281" L x 0.265" W (7.14mm x 6.73mm)
Applications
Forward, Push-Pull Converters
Height - Seated (Max)
0.187" (4.74mm)
Intended Chipset
RS-485
Style
Toroidal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 783
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,93000 zł25,93 zł
1024,90600 zł249,06 zł
5022,83040 zł1 141,52 zł
10020,75480 zł2 075,48 zł
50018,67934 zł9 339,67 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 20016,60386 zł19 924,63 zł
Manufacturers Standard Package
Unit Price without VAT:25,93000 zł
Unit Price with VAT:31,89390 zł