Solid Free Hanging Ferrite Core 92Ohm @ 100MHz ID 0.630" Dia (16.00mm) OD 1.102" Dia (28.00mm) Length 0.512" (13.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

782114155130

DigiKey Part Number
732-13455-ND
Manufacturer
Manufacturer Product Number
782114155130
Description
FERRITE CORE 92 OHM SOLID 16MM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 92Ohm @ 100MHz ID 0.630" Dia (16.00mm) OD 1.102" Dia (28.00mm) Length 0.512" (13.00mm)
Datasheet
 Datasheet
EDA/CAD Models
782114155130 Models
Product Attributes
Filter Similar Products
Category
Impedance @ Frequency
92Ohm @ 100MHz
Manufacturer
Würth Elektronik
Inner Dimension
0.630" Dia (16.00mm)
Series
Outer Dimension
1.102" Dia (28.00mm)
Packaging
Tray
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Free Hanging
Type
Round
Length
0.512" (13.00mm)
Design
Solid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in PLN
Tray
QuantityUnit PriceExt Price
18,44000 zł8,44 zł
57,75600 zł38,78 zł
107,07400 zł70,74 zł
256,39160 zł159,79 zł
635,38619 zł339,33 zł
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,44000 zł
Unit Price with VAT:10,38120 zł