Solid Free Hanging Ferrite Core 150Ohm @ 100MHz ID 0.512" Dia (13.00mm) OD 0.748" Dia (19.00mm) Length 1.102" (28.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

782013125280

DigiKey Part Number
732-6737-ND
Manufacturer
Manufacturer Product Number
782013125280
Description
FERRITE CORE 150 OHM SOLID 13MM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 150Ohm @ 100MHz ID 0.512" Dia (13.00mm) OD 0.748" Dia (19.00mm) Length 1.102" (28.00mm)
Datasheet
 Datasheet
EDA/CAD Models
782013125280 Models
Product Attributes
Filter Similar Products
Category
Impedance @ Frequency
150Ohm @ 100MHz
Manufacturer
Würth Elektronik
Material
1E04_620
Series
Inner Dimension
0.512" Dia (13.00mm)
Packaging
Tray
Outer Dimension
0.748" Dia (19.00mm)
Part Status
Active
Ratings
AEC-Q200
Type
Round
Mounting Type
Free Hanging
Design
Solid
Length
1.102" (28.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in PLN
Tray
QuantityUnit PriceExt Price
121,80000 zł21,80 zł
1021,36500 zł213,65 zł
2520,50360 zł512,59 zł
6319,64175 zł1 237,43 zł
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:21,80000 zł
Unit Price with VAT:26,81400 zł