1.08mH Gate Drive Pulse Transformer 2.5:1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

760301304

DigiKey Part Number
732-5633-2-ND - Tape & Reel (TR)
732-5633-1-ND - Cut Tape (CT)
732-5633-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
760301304
Description
XFRMR GATE DRIVE SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1.08mH Gate Drive Pulse Transformer 2.5:1:1 Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
760301304 Models
Product Attributes
Filter Similar Products
Category
ET (Volt-Time)
120VµS
Manufacturer
Würth Elektronik
Turns Ratio - Primary:Secondary
2.5:1:1
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.413" L x 0.413" W (10.50mm x 10.50mm)
Part Status
Active
Height - Seated (Max)
0.433" (11.00mm)
Transformer Type
Gate Drive
Operating Temperature
-40°C ~ 125°C
Inductance
1.08mH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 470
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,19000 zł28,19 zł
5026,06560 zł1 303,28 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
35023,62389 zł8 268,36 zł
Manufacturers Standard Package
Unit Price without VAT:28,19000 zł
Unit Price with VAT:34,67370 zł