
750811023 | |
|---|---|
DigiKey Part Number | 732-2245-ND |
Manufacturer | |
Manufacturer Product Number | 750811023 |
Description | XFMR FLYBCK AC/DC CONV 2.28MH TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For AC/DC Converters SMPS Transformer 4000Vrms Isolation 66kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 750811023 Models |
Category | Voltage - Primary 120 ~ 375V |
Manufacturer Würth Elektronik | Voltage - Isolation 4000Vrms |
Series | Inductance @ Frequency 2.28mH @ 10kHz |
Packaging Tray | Frequency 66kHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type For AC/DC Converters | Mounting Type Through Hole |
Applications Flyback Converters | Height - Seated (Max) 0.635" (16.13mm) |
Intended Chipset LNK603 | Footprint 0.800" L x 0.960" W (20.32mm x 24.38mm) |
Chipset Manufacturer Power Integrations |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,28877 zł | 18 288,77 zł |
| Unit Price without VAT: | 18,28877 zł |
|---|---|
| Unit Price with VAT: | 22,49519 zł |

