15 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 850mA DCR 684mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 850mA DCR 684mOhm
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

750314979

DigiKey Part Number
1297-1152-ND
Manufacturer
Manufacturer Product Number
750314979
Description
CMC 15MH 850MA 2LN TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 850mA DCR 684mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
850mA
Manufacturer
Würth Elektronik
DC Resistance (DCR) (Max)
684mOhm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tray
Mounting Type
Through Hole
Part Status
Active
Size / Dimension
0.550" L x 0.900" W (13.97mm x 22.86mm)
Number of Lines
2
Height (Max)
0.551" (14.00mm)
Inductance @ Frequency
15 mH @ 10 kHz
Package / Case
Horizontal, 4 PC Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 305
Check for Additional Incoming Stock
All prices are in PLN
Tray
QuantityUnit PriceExt Price
18,69000 zł8,69 zł
107,15600 zł71,56 zł
256,62160 zł165,54 zł
636,12095 zł385,62 zł
1265,77151 zł727,21 zł
2525,44206 zł1 371,40 zł
5045,13179 zł2 586,42 zł
1 0084,83967 zł4 878,39 zł
2 5204,47952 zł11 288,39 zł
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,69000 zł
Unit Price with VAT:10,68870 zł