


744916010 | |
|---|---|
DigiKey Part Number | 732-11213-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 744916010 |
Description | FIXED IND 1NH 2.3A 30 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 nH Unshielded Drum Core, Wirewound Inductor 2.3 A 30mOhm Max 0402 (1006 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744916010 Models |
Category | DC Resistance (DCR) 30mOhm Max |
Mfr | Q @ Freq 20 @ 250MHz |
Series | Frequency - Self Resonant 16GHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 250 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1006 Metric) |
Tolerance ±0.2nH | Supplier Device Package 0402 (1006 Metric) |
Current Rating (Amps) | Size / Dimension 0.043" L x 0.024" W (1.10mm x 0.60mm) |
Shielding Unshielded | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,74513 zł | 17 451,30 zł |
| Unit Price without VAT: | 1,74513 zł |
|---|---|
| Unit Price with VAT: | 2,14651 zł |

