



744787330 | |
|---|---|
DigiKey Part Number | 732-4537-2-ND - Tape & Reel (TR) 732-4537-1-ND - Cut Tape (CT) 732-4537-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744787330 |
Description | FIXED IND 33UH 1.48A 161 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 1.48 A 161mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 744787330 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 161mOhm Max |
Series | Frequency - Self Resonant 10MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Size / Dimension 0.307" L x 0.276" W (7.80mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
Current - Saturation (Isat) 1.3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,00000 zł | 7,00 zł |
| 10 | 6,68600 zł | 66,86 zł |
| 50 | 6,01820 zł | 300,91 zł |
| 100 | 5,57290 zł | 557,29 zł |
| 500 | 5,35030 zł | 2 675,15 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,90503 zł | 4 905,03 zł |
| Unit Price without VAT: | 7,00000 zł |
|---|---|
| Unit Price with VAT: | 8,61000 zł |

