


7447820112 | |
|---|---|
DigiKey Part Number | 732-7447820112TR-ND - Tape & Reel (TR) 732-7447820112CT-ND - Cut Tape (CT) 732-7447820112DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447820112 |
Description | FIXED IND 12NH 190MA 680 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 nH Unshielded Multilayer Inductor 190 mA 680mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 7447820112 Models |
Category | DC Resistance (DCR) 680mOhm Max |
Mfr | Q @ Freq 4 @ 100MHz |
Series | Frequency - Self Resonant 2.7GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 |
Tolerance ±5% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.013" (0.33mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSCH0006030312NJ00 | Pulse Electronics | 26 462 | 553-BSCH0006030312NJ00CT-ND | 0,36000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,19700 zł | 1,97 zł |
| 50 | 0,17960 zł | 8,98 zł |
| 100 | 0,16880 zł | 16,88 zł |
| 1 000 | 0,15081 zł | 150,81 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,12568 zł | 1 885,20 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

