7447789147W is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Pulse Electronics
In Stock: 1 035
Unit Price: 5,42000 zł
Datasheet
47 µH Shielded Drum Core, Wirewound Inductor 850 mA 360mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µH Shielded Drum Core, Wirewound Inductor 850 mA 360mOhm Max Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

7447789147W

DigiKey Part Number
732-4278-2-ND - Tape & Reel (TR)
732-4278-1-ND - Cut Tape (CT)
732-4278-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7447789147W
Description
FIXED IND 47UH 850MA 360 MOHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 µH Shielded Drum Core, Wirewound Inductor 850 mA 360mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
360mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
13MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Current Rating (Amps)
Height - Seated (Max)
0.138" (3.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P1166.473NLTPulse Electronics1 035553-P1166.473NLTCT-ND5,42000 złDirect
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,62000 zł8,62 zł
108,20900 zł82,09 zł
507,92140 zł396,07 zł
1007,64120 zł764,12 zł
5006,79020 zł3 395,10 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0006,22286 zł6 222,86 zł
Manufacturers Standard Package
Unit Price without VAT:8,62000 zł
Unit Price with VAT:10,60260 zł