



7447785147 | |
|---|---|
DigiKey Part Number | 732-4131-2-ND - Tape & Reel (TR) 732-4131-1-ND - Cut Tape (CT) 732-4131-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447785147 |
Description | FIXED IND 47UH 850MA 600 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 850 mA 600mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447785147 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 600mOhm Max |
Series | Frequency - Self Resonant 16.5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±25% | Size / Dimension 0.244" L x 0.232" W (6.20mm x 5.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.130" (3.30mm) |
Current - Saturation (Isat) 740mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,01000 zł | 9,01 zł |
| 10 | 8,04300 zł | 80,43 zł |
| 50 | 7,46880 zł | 373,44 zł |
| 100 | 7,18160 zł | 718,16 zł |
| 500 | 6,89434 zł | 3 447,17 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,31981 zł | 6 319,81 zł |
| Unit Price without VAT: | 9,01000 zł |
|---|---|
| Unit Price with VAT: | 11,08230 zł |




