



744777115 | |
|---|---|
DigiKey Part Number | 732-13499-2-ND - Tape & Reel (TR) 732-13499-1-ND - Cut Tape (CT) 732-13499-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744777115 |
Description | FIXED IND 15UH 1.6A 81 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 1.6 A 81mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744777115 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 81mOhm Max |
Series | Frequency - Self Resonant 19.5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 7345 |
Current Rating (Amps) | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Current - Saturation (Isat) 2.2A | Height - Seated (Max) 0.177" (4.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRA74-150-R | Eaton - Electronics Division | 1 104 | 283-3626-1-ND | 5,13000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,51000 zł | 8,51 zł |
| 10 | 7,56200 zł | 75,62 zł |
| 50 | 7,02360 zł | 351,18 zł |
| 100 | 6,75430 zł | 675,43 zł |
| 500 | 6,48140 zł | 3 240,70 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,93922 zł | 5 939,22 zł |
| Unit Price without VAT: | 8,51000 zł |
|---|---|
| Unit Price with VAT: | 10,46730 zł |


