3.3 µH Shielded Drum Core, Wirewound Inductor 5.9 A 13mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µH Shielded Drum Core, Wirewound Inductor 5.9 A 13mOhm Max Nonstandard
WE-PD Series
WEbinar Powered by Digi-Key: Inductors (Portuguese)

7447715003

DigiKey Part Number
732-2187-2-ND - Tape & Reel (TR)
732-2187-1-ND - Cut Tape (CT)
732-2187-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7447715003
Description
FIXED IND 3.3UH 5.9A 13 MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 5.9 A 13mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7447715003 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
13mOhm Max
Series
Frequency - Self Resonant
40MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.177" (4.50mm)
Current - Saturation (Isat)
7.1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRR1240-3R3YBourns Inc.414SRR1240-3R3YCT-ND4,24000 złDirect
In-Stock: 53
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,12000 zł8,12 zł
107,79900 zł77,99 zł
507,04160 zł352,08 zł
1006,31620 zł631,62 zł
2505,78120 zł1 445,30 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5004,97684 zł2 488,42 zł
1 0004,24792 zł4 247,92 zł
Manufacturers Standard Package
Unit Price without VAT:8,12000 zł
Unit Price with VAT:9,98760 zł