4.7 µH Shielded Drum Core, Wirewound Inductor 8.5 A 16mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µH Shielded Drum Core, Wirewound Inductor 8.5 A 16mOhm Max Nonstandard
WE-PD Series
WEbinar Powered by Digi-Key: Inductors (Portuguese)

74477004

DigiKey Part Number
732-1221-2-ND - Tape & Reel (TR)
732-1221-1-ND - Cut Tape (CT)
732-1221-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74477004
Description
FIXED IND 4.7UH 8.5A 16 MOHM SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 8.5 A 16mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74477004 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
16mOhm Max
Series
Frequency - Self Resonant
31.2MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
-20%, +40%
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.315" (8.00mm)
Current - Saturation (Isat)
9.3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 164
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,62000 zł8,62 zł
108,04000 zł80,40 zł
507,46520 zł373,26 zł
1006,81170 zł681,17 zł
2506,08640 zł1 521,60 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5005,32156 zł2 660,78 zł
1 0004,78654 zł4 786,54 zł
Manufacturers Standard Package
Unit Price without VAT:8,62000 zł
Unit Price with VAT:10,60260 zł