7447471104 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Power Solutions Inc.
In Stock: 0
Unit Price: 8,44000 zł
Datasheet
100 mH Shielded Drum Core, Wirewound Inductor 50 mA 140Ohm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 mH Shielded Drum Core, Wirewound Inductor 50 mA 140Ohm Max Radial, Vertical Cylinder
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

7447471104

DigiKey Part Number
732-3413-ND
Manufacturer
Manufacturer Product Number
7447471104
Description
FIXED IND 100MH 50MA 140 OHM TH
Customer Reference
Detailed Description
100 mH Shielded Drum Core, Wirewound Inductor 50 mA 140Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
7447471104 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
50mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
140Ohm Max
Packaging
Tray
Frequency - Self Resonant
90kHz
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Radial, Vertical Cylinder
Tolerance
±10%
Size / Dimension
0.433" Dia (11.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.453" (11.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
19R107CMurata Power Solutions Inc.0811-2634-ND8,44000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes