



744710203 | |
|---|---|
DigiKey Part Number | 732-3249-ND |
Manufacturer | |
Manufacturer Product Number | 744710203 |
Description | FIXED IND 2UH 2.5A 11 MOHM TH |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 2 µH Unshielded Drum Core, Wirewound Inductor 2.5 A 11mOhm Radial, Horizontal Cylinder (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 744710203 Models |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 11mOhm |
Packaging Tray | Frequency - Self Resonant 110MHz |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 10 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Horizontal Cylinder (Open) |
Tolerance ±25% | Size / Dimension 0.126" Dia x 0.484" L (3.20mm x 12.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,00000 zł | 7,00 zł |
| 10 | 6,90900 zł | 69,09 zł |
| 50 | 6,24440 zł | 312,22 zł |
| 100 | 6,01820 zł | 601,82 zł |
| 500 | 5,57292 zł | 2 786,46 zł |
| 1 000 | 5,13125 zł | 5 131,25 zł |
| Unit Price without VAT: | 7,00000 zł |
|---|---|
| Unit Price with VAT: | 8,61000 zł |


