150 µH Shielded Drum Core, Wirewound Inductor 260 mA 590mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µH Shielded Drum Core, Wirewound Inductor 260 mA 590mOhm Max Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)

74451215

DigiKey Part Number
732-74451215TR-ND - Tape & Reel (TR)
732-74451215CT-ND - Cut Tape (CT)
732-74451215DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74451215
Description
FIXED IND 150UH 260MA 590 MOHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
150 µH Shielded Drum Core, Wirewound Inductor 260 mA 590mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74451215 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
590mOhm Max
Series
Frequency - Self Resonant
6MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.260" L x 0.175" W (6.60mm x 4.45mm)
Current Rating (Amps)
Height - Seated (Max)
0.115" (2.92mm)
Current - Saturation (Isat)
50mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRR6603-151MLBourns Inc.1 175118-SRR6603-151MLCT-ND3,88000 złDirect
In-Stock: 250
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5005,42570 zł2 712,85 zł
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
110,31000 zł10,31 zł
107,76300 zł77,63 zł
206,76850 zł135,37 zł
1005,67350 zł567,35 zł
Digi-Reel®
QuantityUnit PriceExt Price
17,72000 zł7,72 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Unit Price without VAT:7,72000 zł
Unit Price with VAT:9,49560 zł