
7443845030120 | |
|---|---|
DigiKey Part Number | 732-7443845030120TR-ND - Tape & Reel (TR) 732-7443845030120CT-ND - Cut Tape (CT) 732-7443845030120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7443845030120 |
Description | FIXED IND 12UH 5A 57 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 12 µH Shielded Molded Inductor 5 A 57mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7443845030120 Models |
Category | Current - Saturation (Isat) 4.9A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 57mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 11MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.213" L x 0.213" W (5.40mm x 5.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,90000 zł | 7,90 zł |
| 10 | 7,39700 zł | 73,97 zł |
| 50 | 6,93020 zł | 346,51 zł |
| 100 | 6,31980 zł | 631,98 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 4,84763 zł | 3 393,34 zł |
| Unit Price without VAT: | 7,90000 zł |
|---|---|
| Unit Price with VAT: | 9,71700 zł |

