



74404300047 | |
|---|---|
DigiKey Part Number | 732-4087-2-ND - Tape & Reel (TR) 732-4087-1-ND - Cut Tape (CT) 732-4087-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74404300047 |
Description | FIXED IND 470NH 3.8A 16 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 3.8 A 16mOhm Max 1919 (4848 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74404300047 Models |
Category | Current - Saturation (Isat) 5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 16mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 200MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1919 (4848 Metric) |
Tolerance ±30% | Size / Dimension 0.189" L x 0.189" W (4.80mm x 4.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,49000 zł | 5,49 zł |
| 10 | 5,31800 zł | 53,18 zł |
| 50 | 5,04860 zł | 252,43 zł |
| 100 | 4,65370 zł | 465,37 zł |
| 250 | 4,38796 zł | 1 096,99 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,11864 zł | 2 059,32 zł |
| Unit Price without VAT: | 5,49000 zł |
|---|---|
| Unit Price with VAT: | 6,75270 zł |

