



74404063102 | |
|---|---|
DigiKey Part Number | 732-7256-2-ND - Tape & Reel (TR) 732-7256-1-ND - Cut Tape (CT) 732-7256-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74404063102 |
Description | FIXED IND 1MH 220MA 6.44 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 mH Semi-Shielded Wirewound Inductor 220 mA 6.44Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74404063102 Models |
Category | DC Resistance (DCR) 6.44Ohm |
Mfr | Frequency - Self Resonant 2MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 6028 |
Current Rating (Amps) | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current - Saturation (Isat) 230mA | Height - Seated (Max) 0.110" (2.80mm) |
Shielding Semi-Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,70000 zł | 4,70 zł |
| 50 | 4,33060 zł | 216,53 zł |
| 250 | 4,07196 zł | 1 017,99 zł |
| 500 | 3,64466 zł | 1 822,33 zł |
| 1 000 | 2,99832 zł | 2 998,32 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,65719 zł | 5 314,38 zł |
| Unit Price without VAT: | 4,70000 zł |
|---|---|
| Unit Price with VAT: | 5,78100 zł |

