120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 200mA 350mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 200mA 350mOhm
#askLorandt explains: Getting the S-Parameter for Chip Bead Ferrites
WEbinar Powered by Digi-Key: EMI 101

742792606

DigiKey Part Number
732-4662-2-ND - Tape & Reel (TR)
732-4662-1-ND - Cut Tape (CT)
732-4662-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
742792606
Description
FERRITE BEAD 120 OHM 0603 1LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 200mA 350mOhm
Datasheet
 Datasheet
EDA/CAD Models
742792606 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
200mA
Manufacturer
Würth Elektronik
DC Resistance (DCR) (Max)
350mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.039" (1.00mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
120 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 362
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,65000 zł0,65 zł
500,64280 zł32,14 zł
1000,59250 zł59,25 zł
5000,56734 zł283,67 zł
1 0000,53862 zł538,62 zł
2 0000,51349 zł1 026,98 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,36267 zł1 450,68 zł
Manufacturers Standard Package
Unit Price without VAT:0,65000 zł
Unit Price with VAT:0,79950 zł