


742792311 | |
|---|---|
DigiKey Part Number | 732-1632-2-ND - Tape & Reel (TR) 732-1632-1-ND - Cut Tape (CT) 732-1632-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742792311 |
Description | FERRITE BEAD 52 OHM 1210 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 52 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1210 (3225 Metric) 3A 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 742792311 Models |
Category | Current Rating (Max) 3A |
Manufacturer Würth Elektronik | DC Resistance (DCR) (Max) 50mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.059" (1.50mm) |
Number of Lines 1 | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Impedance @ Frequency 52 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 zł | 0,93 zł |
| 10 | 0,90800 zł | 9,08 zł |
| 50 | 0,84020 zł | 42,01 zł |
| 100 | 0,79720 zł | 79,72 zł |
| 500 | 0,76484 zł | 382,42 zł |
| 1 000 | 0,72893 zł | 728,93 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,62121 zł | 1 242,42 zł |
| Unit Price without VAT: | 0,93000 zł |
|---|---|
| Unit Price with VAT: | 1,14390 zł |


