0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

885012207098R

DigiKey Part Number
732-885012207098RTR-ND - Tape & Reel (TR)
732-885012207098RCT-ND - Cut Tape (CT)
732-885012207098RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012207098R
Description
WCAP-CSGP GENERAL PURPOSE MLCC S
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012207098R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
885012207098Würth Elektronik142 824732-8080-1-ND0,36000 złParametric Equivalent
C0805C104K5RAC3123KEMET4 088399-C0805C104K5RAC3123CT-ND0,61000 złParametric Equivalent
C0805C104K5RAC7210KEMET368 908399-C0805C104K5RAC7210CT-ND0,47000 złParametric Equivalent
C0805C104K5RAC7215KEMET9 300399-C0805C104K5RAC7215CT-ND0,54000 złParametric Equivalent
C0805C104K5RACAUTOKEMET595 373399-6928-1-ND0,61000 złParametric Equivalent
In-Stock: 7 260
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,15100 zł1,51 zł
500,10340 zł5,17 zł
1000,08870 zł8,87 zł
5000,06384 zł31,92 zł
1 0000,05630 zł56,30 zł
2 5000,04836 zł120,90 zł
5 0000,04359 zł217,95 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,03770 zł565,50 zł
30 0000,03483 zł1 044,90 zł
45 0000,03339 zł1 502,55 zł
75 0000,03180 zł2 385,00 zł
105 0000,03087 zł3 241,35 zł
150 0000,02997 zł4 495,50 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł