
691409320003 | |
|---|---|
DigiKey Part Number | 732-691409320003-ND |
Manufacturer | |
Manufacturer Product Number | 691409320003 |
Description | WR-TBL TERMINAL BLOCK - SCREWLES |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 691409320003 Models |
Category | Voltage 300 V |
Manufacturer Würth Elektronik | Wire Gauge 16-26 AWG |
Series | Mounting Type Through Hole |
Packaging Box | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Features Push Button Actuated |
Number of Levels 1 | Color Green |
Positions Per Level 3 | Operating Temperature -40°C ~ 115°C |
Pitch 0.150" (3.81mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation 45° (135°) Angle with Board | Contact Material - Plating Brass - Tin Plated |
Current 10 A | Clamp Material - Plating Steel, Stainless |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 691809320303 | Würth Elektronik | 85 | 732-691809320303CT-ND | 14,29000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,98000 zł | 9,98 zł |
| 10 | 9,14600 zł | 91,46 zł |
| 100 | 8,14750 zł | 814,75 zł |
| 250 | 7,14928 zł | 1 787,32 zł |
| 500 | 6,65016 zł | 3 325,08 zł |
| 1 000 | 6,15108 zł | 6 151,08 zł |
| Unit Price without VAT: | 9,98000 zł |
|---|---|
| Unit Price with VAT: | 12,27540 zł |

