



691406510006B | |
|---|---|
DigiKey Part Number | 732-691406510006B-ND |
Manufacturer | |
Manufacturer Product Number | 691406510006B |
Description | WR-TBL TERMINAL BLOCK - SCREWLES |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 691406510006B Models |
Category | Voltage 300 V |
Manufacturer Würth Elektronik | Wire Gauge 12-24 AWG |
Series | Mounting Type Through Hole |
Packaging Box | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Color Green |
Number of Levels 1 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 6 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Material - Plating Copper - Tin Plated |
Mating Orientation Horizontal with Board | Clamp Material - Plating Steel, Stainless |
Current 20 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,57000 zł | 19,57 zł |
| 10 | 19,07100 zł | 190,71 zł |
| 100 | 18,77630 zł | 1 877,63 zł |
| 250 | 18,48544 zł | 4 621,36 zł |
| 500 | 18,19106 zł | 9 095,53 zł |
| 1 000 | 17,60576 zł | 17 605,76 zł |
| Unit Price without VAT: | 19,57000 zł |
|---|---|
| Unit Price with VAT: | 24,07110 zł |

