
560112110256 | |
|---|---|
DigiKey Part Number | 732-560112110256TR-ND - Tape & Reel (TR) 732-560112110256CT-ND - Cut Tape (CT) 732-560112110256DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 560112110256 |
Description | RES 6.2K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 6.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 560112110256 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Power (Watts) | Height - Seated (Max) 0.016" (0.40mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 50 | 0,19740 zł | 9,87 zł |
| 500 | 0,13286 zł | 66,43 zł |
| 5 000 | 0,10054 zł | 502,70 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,07541 zł | 754,10 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

