249 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

560112110079

DigiKey Part Number
732-560112110079TR-ND - Tape & Reel (TR)
732-560112110079CT-ND - Cut Tape (CT)
732-560112110079DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
560112110079
Description
RES 249K OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
249 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
560112110079 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Power (Watts)
Height - Seated (Max)
0.016" (0.40mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 382
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
500,19740 zł9,87 zł
5000,13286 zł66,43 zł
5 0000,10054 zł502,70 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,07541 zł754,10 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł