
3021013 | |
|---|---|
DigiKey Part Number | 3021013-ND |
Manufacturer | |
Manufacturer Product Number | 3021013 |
Description | RFI GASKET PU ADH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Polyurethane Foam Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 3021013 Models |
Category | Length 39.370" (1.00m) |
Manufacturer Würth Elektronik | Height 0.512" (13.00mm) |
Series | Material Polyurethane Foam |
Packaging Bulk | Attachment Method Adhesive |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Type Gasket | Shelf Life Start Date of Shipment |
Shape Rectangle | Shelf Life 12 Months |
Width 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,86000 zł | 59,86 zł |
| 10 | 53,64700 zł | 536,47 zł |
| 50 | 48,76300 zł | 2 438,15 zł |
| Unit Price without VAT: | 59,86000 zł |
|---|---|
| Unit Price with VAT: | 73,62780 zł |

