




G4W-2212P-US-TV5-HP DC24 | |
|---|---|
DigiKey Part Number | 39-G4W-2212P-US-TV5-HPDC24-ND |
Manufacturer | |
Manufacturer Product Number | G4W-2212P-US-TV5-HP DC24 |
Description | RELAY GEN PURPOSE DPST 10A 24V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G4W-2212P-US-TV5-HP DC24 Models |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 19.2 VDC |
Packaging Bulk | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -25°C ~ 55°C |
Contact Form DPST-NO (2 Form A) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 10 A | Approval Agency CSA, TUV, UR, VDE |
Switching Voltage 250VAC, 125VDC - Max | Relay Type |
Load - Max Switching 3750VA, 1875W | Coil Resistance 720 Ohms |
Coil Current 33.3 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,90000 zł | 34,90 zł |
| 10 | 31,10700 zł | 311,07 zł |
| 25 | 29,70440 zł | 742,61 zł |
| 50 | 28,68540 zł | 1 434,27 zł |
| 100 | 27,70120 zł | 2 770,12 zł |
| 250 | 26,45028 zł | 6 612,57 zł |
| 500 | 25,54108 zł | 12 770,54 zł |
| 1 000 | 24,66273 zł | 24 662,73 zł |
| Unit Price without VAT: | 34,90000 zł |
|---|---|
| Unit Price with VAT: | 42,92700 zł |



