
150141BS73113 | |
|---|---|
DigiKey Part Number | 732-13437-2-ND - Tape & Reel (TR) 732-13437-1-ND - Cut Tape (CT) 732-13437-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 150141BS73113 |
Description | LED BLUE CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Blue 467nm LED Indication - Discrete 3.2V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | 150141BS73113 Models |
Category | Voltage - Forward (Vf) (Typ) 3.2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 463nm |
Lens Color Colorless | Package / Case 2-PLCC |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |
Lens Size 2.40mm Dia |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IN-P32ATB | Inolux | 37 082 | 1830-1108-1-ND | 1,18000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 zł | 1,33 zł |
| 10 | 1,14200 zł | 11,42 zł |
| 50 | 1,00540 zł | 50,27 zł |
| 250 | 0,90488 zł | 226,22 zł |
| 500 | 0,81512 zł | 407,56 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,74330 zł | 1 486,60 zł |
| Unit Price without VAT: | 1,33000 zł |
|---|---|
| Unit Price with VAT: | 1,63590 zł |



