
Y479322K4750B0L | |
|---|---|
DigiKey Part Number | Y479322K4750B0L-ND |
Manufacturer | |
Manufacturer Product Number | Y479322K4750B0L |
Description | RES 22.475K OHM 0.6W 0.1% RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 22.475 kOhms ±0.1% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y479322K4750B0L Models |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.300" L x 0.098" W (7.62mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.336" (8.53mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 66,75000 zł | 1 668,75 zł |
| Unit Price without VAT: | 66,75000 zł |
|---|---|
| Unit Price with VAT: | 82,10250 zł |

